A 3x AA size battery holder manufactured from black polypropylene and high quality metal components to ensure a secure and reliable connection.
- Suitable for 3x AA size cells
- PCB pin connections
- Principal applications include portable equipment and memory back-up
- TruPower type 33-1P
Type |
Battery holder |
Battery Size |
AA |
Number of Cells |
3 |
Terminal Type |
PCB pin |
Length |
57.4mm |
Width |
49 |
Height |
16.5mm |
Body Material |
Polypropylene |
Contact Material |
Spring steel, nickel plated |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.