Christmas Opening Hours and Delivery Dates here

TruOpto OSRBS4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Blue 120° 2.1V 30mA Clear

Order Code:

55-9083

Brand: TruOpto MPN: OSRBS4S2C1A
Qty Unit Price (Ex VAT)
1+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
346 in stock, despatched same dayContact us for additional stock

A red/blue bi-colour LED in a surface mounting 3528 PLCC4 top viewing package. A high luminous intensity and long lifetime make this LED perfect for a wide range of applications such as toys, audio systems, games, decorative lighting, etc.


  • Standard directivity
  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities
LED Colour Red / blue
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 150 (red) / 130 (blue)
Dominant Wavelength 625 (red) / 470 (blue)
Height 1.9mm
Length 2.8mm
Re-reeling Available Yes
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot