Christmas Opening Hours and Delivery Dates here

TruOpto 3528 PLCC4 SMD LEDs Bi-Colour Water Clear

TruOpto Brand: TruOpto

A range of bi-colour LEDs that come in a surface mounting 3528 PLCC4 top viewing package. With a high luminous intensity and long lifetime these LEDs are perfect for a wide range of applications such as toys, audio systems, games, decorative lighting, etc.

  • Available in six different colour combinations
  • Standard directivity
  • Water clear lenses
  • Superior weather resistance
  • UV resistant epoxy
  • Dimensions 3.5 x 2.8 x 1.9mm
  • Available in small quantities or on full reels of 2K
Description Image Product Buy Pricing (Ex VAT) LED Colour Luminosity Dominant Wavelength Viewing Angle Forward Voltage Forward Current Height Length Re-reeling Available Width
TruOpto OSRGH4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Green 120° 2.1V 30mA
TruOpto OSRGH4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Green 120° 2.1V 30mA
Standard range
Order code: 55-9082
MPN: OSRGH4S2C1A

Order in multiples of 5


1,340 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.304
100+ £0.258
500+ £0.229
1000+ £0.181
Price per unit Ex VAT
Red / green 150 (red) / 60 (green) 625 (red) / 570 (green) 120° 2.1V 30mA 1.9mm 2.8mm Yes 3.5mm
TruOpto OSRBS4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Blue 120° 2.1V 30mA Clear
TruOpto OSRBS4S2C1A 3528 SMD Bi-Color PLCC4 LED Red / Blue 120° 2.1V 30mA Clear
Extended range
Order code: 55-9083
MPN: OSRBS4S2C1A

346 in stock, despatched same dayContact us for additional stock
1+ £0.060
Price per unit Ex VAT
Red / blue 150 (red) / 130 (blue) 625 (red) / 470 (blue) 120° 2.1V 30mA 1.9mm 2.8mm Yes 3.5mm
ColourWaveLum. int. (mcd)IFVFVFView
componentlength (nm)@IF=20mAmax. (mA)typ. (V)max. (V)angle
55-9082 / 55-9110
Red625150302.12.6120°
Yellow green57060302.12.6120°
55-9083
Red625150302.12.6120°
Blue470130303.13.6120°


Trustpilot