Christmas Opening Hours and Delivery Dates here
Royal Ohm CFR0S2J0121KIT 120R 0.5W Carbon Film Resistor - Pack of 100

Image Representative of Range

Royal Ohm CFR0S2J0121KIT 120R 0.5W Carbon Film Resistor - Pack of 100

Order Code:

62-0530

Brand: Royal Ohm MPN: CFR0S2J0121KIT
Qty Unit Price (Ex VAT)
1+ £1.96
2+ £1.85
3+ £1.75
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

Miniature high stability 120R 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 26, 2013 | Question by: Rapid Customer | Product code: 62-0530
Q. I need to run 3 No 5mm LEDS in series Vf Max for the LEDS is 2.8 power supply is 9 volts the resistor should be 120 ohmn? is that correct and what does that mean in watts??
A. Hi, thank you for your question. This handy tool will work out what value of current limiting resistor you will require.

Reviews

Be the first to submit a review

You may also like


Trustpilot