Christmas Opening Hours and Delivery Dates here

Truelife TLBSB5BT Baby Scale B5 BT 20kg Bluetooth LED TARE HOLD Function

Order Code:

10-8542

Brand: truelife MPN: TLBSB5BT EAN-13: 8594175358605
Qty Unit Price (Ex VAT)
1+ £68.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 30/01/2026

The truelife TLBSB5BT baby scales are digital scales with a weight range of up to 20 kg. This white device includes Bluetooth connectivity for easy data tracking. They are ideal for accurately monitoring the growth of infants and young children.
Type Baby scales
Body analyser functions Body weight
Colour White
Data transfer Bluetooth
Dimensions (L x W x H) 670 x 330 x 52 mm
Display Digital
Height 52mm
Length 670mm
Power Supply AAA battery (3x), included
Weight range 20kg
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot