Christmas Opening Hours and Delivery Dates here

TruConnect Closed Red 2.54mm Jumper Link (6.5mm height)

Order Code:

22-3585

Brand: TruConnect MPN: 22-3585
Qty Unit Price (Ex VAT)
10+ £0.224
100+ £0.101
1000+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
44,690 in stock, despatched same dayAdditional quantity lead time 5 months

Closed mini-jumper link, red colour, suitable for use with 2.54mm pin headers.


  • Glass filled PBT material
  • Phosphor bronze contact
  • 3A current rating
  • 20mR contact resistance
  • 100MR insulation resistance
  • 650Vac dielectric withstanding voltage
  • Nickel plated contact finish
  • 2.54mm pitch low-profile mini type
  • Dual wipe contacts
  • Mates to 0.64mm square posts
Type Jumper link
Pitch 2.54mm
Connection Socket
Number of Rows 1
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot