TruConnect 4mm Banana Test Plug Black

Order Code:

17-2890

Brand: TruConnect MPN: 17-2890

Discontinued


From the manufacturer of quality and reasonably priced products, come these do-it-yourself safety sheathed 4mm banana plugs. These 4mm test plugs have a screw-in termination, a rigid insulating sleeve and soft ends for self-assembly of the test lead.


  • Simple assembly
  • Body: Brass
  • Spring: Steel
  • Contact plating: Nickel
  • Insulation: PVC
  • Maximum cable diameter: 3.5mm
  • Contact: Screw termination
  • Length: 61.5mm
  • Available in black or red
Plug / Socket Plug
Colour Black
Current Rating 32A
Mount Cable
Type 4mm plug

You may also like


Trustpilot