Christmas Opening Hours and Delivery Dates here
TruComponents SNAP-ON Single 9V PP3 Clip 17x10.2x7mm PCB Mount Clip

Image Representative of Range

TruComponents SNAP-ON Single 9V PP3 Clip 17x10.2x7mm PCB Mount Clip

Order Code:

13-2993

Brand: TruComponents MPN: SNAP-ON (-ve) EAN-13: 2050005367569
Qty Unit Price (Ex VAT)
20+ £0.222
50+ £0.216
100+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
143 available to back orderBack-order availability date - 11/01/2026

TruComponents offers the Snap-On (-ve) Single contact 1x 9V PP3 Stud and socket, featuring dimensions of 17 x 10.2 x 7 mm. This battery accessory is designed for use with battery holders and clips, providing secure connections for 9V batteries. It's typically used in rechargeable accessories and electronic projects requiring reliable power connections.
Type Single contact
Battery Size 9V PP3
Number of Cells 1
Connector Stud and socket
Dim (L x W x H) 17 x 10.2 x 7 mm
Factory colour Nickel
Height 7mm
Length 17mm
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot