Christmas Opening Hours and Delivery Dates here
TruComponents 93030c520 Cable 2x1mm² Black 20m For Low-Power Devices

Image Representative of Range

TruComponents 93030c520 Cable 2x1mm² Black 20m For Low-Power Devices

Order Code:

13-2938

Brand: TruComponents MPN: 93030c520 EAN-13: 4016139091655
Qty Unit Price (Ex VAT)
1+ £12.03
10+ £11.19
50+ £10.90
100+ £10.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 13/01/2026

The TruComponents 93030c520 connection cable is a high-quality product offering a dual core of 1 mm² in thickness. Its 20-meter length and black colour make it suitable for various electrical installations requiring flexible and durable connections. Typical applications include powering small appliances or connecting components within electronic systems.
Colour Black
Number of Cores 2
Conductor Cross Section 1mm²
Type Connection cable
Halogen-free No
Nominal Voltage 48V
Packaged Yes
Shielded No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot