Christmas Opening Hours and Delivery Dates here

TruComponents 783110 Rotary Switch, Non-Illuminated, 12 pos, 0.35A, 12x30°.

Order Code:

78-3110

Brand: TruComponents MPN: 783110 EAN-13: 2050004969641
  • Country of Origin: United Kingdom
  • View All

Discontinued


The TruComponents TC-DS1X12L rotary switch is a non-illuminated, versatile component with 12 positions configured at 12 x 30°, rated at 0.35A. This compact, durable switch is ideal for applications requiring precise control, such as audio equipment, communication devices, and measurement instruments. Its robust design ensures reliable performance, making it a preferred choice for both industrial and consumer electronics.
Type Rotary Switch
Current Rating (Amps) 0.35A
Angle of Throw 12 x 30 °
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting type None
Material Nylon
Misc Attribute TC-DS1X12L
Operation type Rotary switch
Recess diameter 10mm
Switch postions 12

Trustpilot