Christmas Opening Hours and Delivery Dates here

TruComponents 783107 Rotary Switch, Panel Mount, 12 pos,Solder, IP40

Order Code:

78-3107

Brand: TruComponents MPN: 783107 EAN-13: 4064161162997
Qty Unit Price (Ex VAT)
2+ £2.42
5+ £2.31
10+ £2.21
25+ £2.16
50+ £2.12
100+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
419 available to back orderBack-order availability date - 11/01/2026

The TruComponents TC-9415612 is a robust rotary switch, featuring a panel mount design with 12 positions and a solder terminal configuration. This IP40-rated switch, capable of handling up to 250 V and 150 mA, offers precise 30-degree incremental adjustments, ideal for various electronic and electrical applications. Typically used for controlling circuits or selecting functions in appliances and equipment, it ensures reliable performance in both professional and hobbyist projects.
Type Rotary Switch
Current Rating (Amps) 150mA
Angle of Throw 12 x 30 °
(Ø) 26mm
Axle Ø 6mm
Casing/button colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 20mm
Lighting type None
Max. temperature 70°C
Min. temperature -21°C
Misc Attribute SR26B4-2X6-7-20
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot