Easter Opening Hours and Delivery Dates here

TruComponents 783093 Battery Switch Surface Mount On/Off Non-Illum. IP67

Order Code:

78-3093

Brand: TruComponents MPN: 783093 EAN-13: 4064161077277
Qty Unit Price (Ex VAT)
1+ £18.59
5+ £17.74
10+ £16.97
25+ £16.61
50+ £16.26
100+ £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,033 in stock, despatched in 4 working days

The TruComponents TC-9075596 is a robust car battery switch designed for reliable power management in automotive applications. This surface mount On/Off switch features a latch configuration, supports up to 32 V DC and 300 A, and boasts an IP67 rating for superior dust and water resistance. Available in a sleek, non-illuminated design, it is ideal for vehicles requiring secure power disconnection in harsh environments.
Type Battery Switch
Connection Screw terminal
Functions latch
IP Rating IP67
Lighting type None
Misc Attribute TC-9075596
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switch position 1 x Off/On
Switching current (max.) 300A
Switching Voltage 32V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot