Easter Opening Hours and Delivery Dates here

TruComponents 751455 Toggle switch Panel Mount Off/On SPST Quick Connect

Order Code:

75-1455

Brand: TruComponents MPN: 751455 EAN-13: 4064161298849
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.49
10+ £1.37
25+ £1.29
50+ £1.22
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 in stock, despatched same dayBack-order availability date - 08/04/2026

The TruComponents 751455 Toggle Switch is a high-quality, single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications. This panel mount switch features an Off/On functionality, making it ideal for simple on/off control of electrical circuits.
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 1.5A
Actuator Type Steel lever
Casing/button colour Metal
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 4mm
Insulation Resistance min 500 V/DC/100MΩ
Lighting type None
Misc Attribute TC-R13-2-05
Number of Pins 2
Recess diameter 12.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot