Easter Opening Hours and Delivery Dates here

597272 - Toggle switch,Panel Mount,Off/On,SPST,Quick Connect

The TRUCOMPONENTS 751455 Toggle Switch is a high-quality, single-pole single-throw (SPST) switch designed for reliable performance in various electrical applications. This panel mount switch features an Off/On functionality, making it ideal for simple on/off control of electrical circuits.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Misc Attribute Switch Function Current Rating (Amps) Actuator Type Casing/button colour Contact Resistance Dielectric Strength Front panel thickness Insulation Resistance Lighting type Number of Pins Recess diameter Switching Voltage Termination Style Type
TruComponents 751455 Toggle switch Panel Mount Off/On SPST Quick Connect
TruComponents 751455 Toggle switch Panel Mount Off/On SPST Quick Connect
Standard range
Order code: 75-1455
MPN: 751455

34 in stock, despatched same dayBack-order availability date - 08/04/2026
3+ £1.67
5+ £1.49
10+ £1.37
25+ £1.29
50+ £1.22
100+ £1.17
Price per unit Ex VAT
1 x Off/On TC-R13-2-05 latch 1.5A Steel lever Metal max. 50mΩ 1000 V/AC/60 s 4mm min 500 V/DC/100MΩ None 2 12.2mm 250V AC Solder tag Toggle switch
TruComponents 751456 Toggle switch Panel Mount On/On DPDT Quick Connect
TruComponents 751456 Toggle switch Panel Mount On/On DPDT Quick Connect
Standard range
Order code: 75-1456
MPN: 751456

659 in stock, despatched in 4 working days
3+ £1.49
5+ £1.32
10+ £1.22
25+ £1.15
50+ £1.08
100+ £1.05
Price per unit Ex VAT
2 x On/On TC-R13-4-05 latch 1.5A Steel lever Metal max. 50mΩ 1000 V/AC/60 s 4mm min 500 V/DC/100MΩ None 2 12.2mm 250V AC Solder tag Toggle switch


Trustpilot