TruComponents 605444 Pin connector + strain relief Pitch:2.54mm,pins: 10 100pcs

Made of thermoplastic polyester, with fibre-glass reinforcement. DIN 41 651 Also for double-row pin connector strip in 2.54 mm grid.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Positions Dimensions Misc Attribute Pins per row Total number of pins Width Type Number of Rows Board contact surface Casing Colour Connection Connector contact surface Connector Type Contact Material Cross Section Height Industrial packaging Length
TruComponents 191695 Pin connector + strain relief Pitch:2.54mm,pins: 10 100pcs
TruComponents 191695 Pin connector + strain relief Pitch:2.54mm,pins: 10 100pcs
Standard range
Order code: 19-1695
MPN: 191695

7 in stock, despatched in 4 working days
1+ £108.08
5+ £96.50
10+ £90.06
25+ £84.44
50+ £79.47
100+ £75.05
Price per unit Ex VAT
10 (L x W x H) 6.9 x 17.38 x 15.6 mm TC-2521012 5 10 17.38mm Pin Connector 2 Brass Glass-fibre reinforced polyester Black Cut & Clip Brass Power strip Phosphor bronze 2.54mm 15.6mm Yes 6.9mm
TruComponents 191697 Pin connector + strain relief Pitch:2.54mm,pins: 26 100pcs
TruComponents 191697 Pin connector + strain relief Pitch:2.54mm,pins: 26 100pcs
Standard range
Order code: 19-1697
MPN: 191697

2 in stock, despatched in 4 working days
1+ £109.31
5+ £97.60
10+ £91.09
25+ £85.40
50+ £80.38
100+ £75.91
Price per unit Ex VAT
26 (L x W x H) 6.9 x 37.7 x 15.6 mm TC-2521016 13 37.7mm Pin Connector 2 Brass Glass-fibre reinforced polyester Black Cut & Clip Brass Power strip Phosphor bronze 2.54mm 15.6mm Yes 6.9mm


Trustpilot