Easter Opening Hours and Delivery Dates here

TruComponents 41163 Cable clips Ø24mm 2-lug Wh 100pcs

Order Code:

04-1163

Brand: TruComponents MPN: 41163 EAN-13: 4016139322315
Qty Unit Price (Inc VAT)
1+ £9.31
5+ £8.80
10+ £8.34
25+ £7.92
50+ £7.55
100+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

These Cable Clips are designed for efficient cable management, accommodating bundle diameters up to 24mm. The white, 2-lug clips with steel nails are ideal for securing cables in a variety of settings, ensuring a neat and organised installation. Crafted for durability and ease of use, these clips are a reliable choice for both professional and DIY applications. Supplied in a pack of 100 clips.
Type Cable Clips
Material Polyamide
Colour White
Bundle Ø (max.) 24mm
Bundle Ø range 24 mm (max)
Length (nail) 31mm
Max. temperature +85°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot