TruComponents 40037 Cable tie 400mm 5.80mm Wh Heat-resistant 100 pc(s)

Order Code:

04-0037

Brand: TruComponents MPN: 40037 EAN-13: 4016139296081
Qty Unit Price (Ex VAT)
1+ £7.22
5+ £6.81
10+ £6.44
25+ £6.11
50+ £5.96
100+ £5.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

TruComponents 40037 Cable Ties, designed for durability and versatility. Each tie measures 400mm in length and 5.80mm in width, making them perfect for a variety of applications, from bundling cables and wires to securing lightweight objects.
Length 400mm
Width 5.80mm
Colour White
Material Polyamide 6.6
Type Cable Tie
Cable tie features Heat-resistant
Gearing Inside
Halogen free No
Max. bundle diameter 105mm
Max. temperature +85°C
Min. temperature -35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot