Easter Opening Hours and Delivery Dates here

TRU COMPONENTS TC-ECAN-U01 Interface Module CAN bus USB 5V DC 1 pc

Order Code:

18-2394

Brand: TruComponents MPN: TC-12626060 EAN-13: 4064161320410
Qty Unit Price (Inc VAT)
1+ £70.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
413 in stock, despatched in 4 working days

TruComponents TC-ECAN-U01 is an interface module designed to facilitate communication on the CAN bus via a USB connection, operating at a voltage of 5V DC. This product, also known as TC-12626060 or by its alternate description 3156515, serves as a reliable bridge between USB-enabled devices and CAN bus networks, allowing seamless data transfer and protocol conversion. The module is ideal for engineering applications requiring integrated systems communication, such as automotive diagnostics, industrial automation, and embedded system development, where precise and efficient data exchange is critical. With its robust design, the TC-ECAN-U01 ensures stable performance and compatibility with various CAN bus standards, providing engineers with a versatile tool for connecting disparate system components.
Type CAN bus
Dimensions (W x H) 64 mm x 102 mm
Height 102mm
Interfaces 2 CAN interface
Max. operating temperature 85°C
Min. operating temperature -40°C
Operating Temperature -40 up to 85 °C
Operating Voltage 5V DC
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot