Christmas Opening Hours and Delivery Dates here
TRU COMPONENTS TC-11447392 Cable Gland M20x1.5 Nickel-Plated Brass 90°

Image Representative of Range

TRU COMPONENTS TC-11447392 Cable Gland M20x1.5 Nickel-Plated Brass 90°

Order Code:

13-3252

Brand: TruComponents MPN: TC-11447392 EAN-13: 4064161255767
Qty Unit Price (Inc VAT)
1+ £48.97
10+ £45.54
50+ £44.38
100+ £43.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

TruComponents TC-11447392 Cable gland is manufactured from nickel-plated brass and features an M20 x 1.5 thread. It is designed for securing and sealing cables whilst providing strain relief in electrical installations. Typical applications include use in machinery and equipment where robust and reliable cable entry is required.
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
Clamp Ø 6mm
Internal thread M20 x 1.5
Max. temperature 105°C
Min. temperature -40°C
Misc Attribute 2 90 degree
Plastic free packaging Plastic-free packaging
Terminal Ø (max.) 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot