Christmas Opening Hours and Delivery Dates here

Trend C140 x 1/4 TCT Bearing Guided Corner Bead 3.2mm Radius

Order Code:

97-4512

Brand: Trend MPN: C140X1/4TC EAN-13: 5027654021958
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Attractive edge moulds and a full corner bead can be produced by making a second pass at 90° . Used on all man-made boards such as medium density fibre board, chipboard, and also natural timbers and most plastics.

D1 7/8 inch
D1 22.3 mm
D2 20 mm
Cut length 35/64 inch
Cut length 14 mm
B 12.7 mm
R1 3.2 mm
Shank Diameter 1/4 inch


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot