Trend 50/05 x 1/4 HSSE Helical Plunge Bit 5mm

Order Code:

97-4581

Brand: Trend MPN: 50/05X1/4HSSE EAN-13: 5027654009567
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Tooling for use on webbed aluminium and UPVC extrusions by window and door fabricators. Cutters are produced in special high speed steel (HSSE) to ensure a clean cut and resist the abrasive nature of anodised aluminium extrusions. Cutters are designed to plunge and machine or mill lateral slots

All tooling for aluminium should be used with a coolant, wax stick, or lubricant. The material being worked on should always be securely clamped in a machine vice.

HSSE.
One Flute helical Plunge-slotting bit.

8 mm Shank.
D = 5 mm
C = 12 mm
OL = 60 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot