Christmas Opening Hours and Delivery Dates here

Trend 46/22 x 1/2 TCT 90° Template Profiler 18.2 x 50mm

Order Code:

97-4470

Brand: Trend MPN: 46/22X1/2TC EAN-13: 5027654008393
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Self-guiding cutters with bearings mounted for trimming and bevelling timber, lippings and plastic laminate edges for cabinet making, countertop production or any shaping applications.

Bearing guided cutters are suitable for both straight and curved work, bearings are normally fractionally larger than cutter diameter, to avoid surface scoring.

Uses:
Trimming plastic or plywood overlay.
Copy profiling - use the bearing to follow a template or base edge of board.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/2in Shank.

Angle A = 90°
D = 18.2 mm
C = 50 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot