Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Transcend TS8GJF760 Jetflash 760 USB 3.0 8GB USB Flash Drive

Order Code:  

63-8705

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS8GJF760 Copy to clipboard
 Report an error

Discontinued

This USB flash drive from Transcend is fully compatible with SuperSpeed USB 3.0 and Hi-Speed USB 2.0. It comes assembled with an attractive, fashionable casing, yet remains incredibly lightweight, and therefore ideal when on the go. The drive has a capless design featuring a sliding USB connector for one-handed operation.


  • Transcend Elite data management software
  • Slim and lightweight
  • Memory capacity: 8GB
  • Size: 69.6 x 20.9 x 8.9mm (L x W x D)
  • Weight: 12g
  • Interface: USB 3.0 (backwards compatible with USB 2.0)
  • Certificates: CE, FCC, BSMI
  • Manufacturer's part TS8GJF760

System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.

Reviews


Be the first to submit a review