Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Transcend TS128GSDU3 128GB SDHC Card Class 10, UHS-I, UHS-Clas

Order Code:  

63-9768

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS128GSDU3 Copy to clipboard
 Report an error

Discontinued

This SDHC card from Transcend offers maximum speeds of 95MB/s read and 60MB/s write, along with a extra large capacity of up to 256GB. It is also capable of recording video at a minimum constant write speed of 30MB/s, while the inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Memory capacity: 128GB
  • MLC flash-based performance and reliability
  • Smooth Full HD, 3D, and 4K video recording performance
  • Supports Ultra High Speed Class 3 specification
  • Class 10 compliant - fully compatible with SD 3.01 standards
  • Improved camera response for fast-action consecutive shooting
  • Efficient exFAT file system
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Size: 32 x 24 x 2.1mm
  • Operating temperature: -25°C to +85°C
  • Manufacturer's part TS128GSDU3

Reviews


Be the first to submit a review