These AC/DC open frame switching power supplies from the TracoPower TOM series are suitable for PCB mounting using soldering pins. Ultra-compact design makes these modules suitable for a wide range of applications in industrial and consumer electronics.
- Control deviations: Input voltage variation <l 20 mV, load variation < 50 mV at 12 W/<l100 mV at 25W
- Input frequency: 47 - 63 Hz
- Output current 1: 500mA
- Output voltage: 24V DC
- Output voltage 1: 24 V
- Power: 12W
- Residual ripple: (20 Mhz BW) at 12W <150mVpk-pk/at 25W <200 mVpk-pk
- Manufacturer's part TOM 12124
| Output Voltage |
24V |
| Input Voltage Range |
85 to 264/120 to 373V |
| Power Rating |
12W |
| Output Current |
500mA |
| Number of Outputs |
1 |
| Mounting Style |
PCB |
| Temperature Range |
-10 to +70°C |