Christmas Opening Hours and Delivery Dates here
TracoPower TMLM 04253 PCB Mount 4W Power Supply 5V 600mA

TracoPower TMLM 04253 PCB Mount 4W Power Supply 5V 600mA

Order Code:

57-4864

Brand: TracoPower MPN: TMLM 04253

Discontinued


These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


  • Dimensions, height: 17mm
  • Dimensions, length: 37mm
  • Dimensions, width: 27mm
  • Input frequency: 47 - 440 Hz
  • Output current 1: 600mA
  • Output current 2: 150mA
  • Output voltage 1: 5 V
  • Output voltage 2: 3.3 V
  • Power: 4W
  • Manufacturer's part TMLM 04253
Output Voltage -5V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 4W
Output Current 600mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -25 to +60°C

Trustpilot