Christmas Opening Hours and Delivery Dates here
TracoPower TML 40124C Chassis Mount 40W Power Supply Module 24V 1667mA

TracoPower TML 40124C Chassis Mount 40W Power Supply Module 24V 1667mA

Order Code:

57-5628

Brand: TracoPower MPN: TML 40124C

Discontinued


Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 33mm
  • Dimensions, width: 64mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: 24V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 40124C

Derating >50 °C
Output Voltage 24V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 40W
Output Current 1667mA
Number of Outputs 1
Mounting Style Screw terminals
Temperature Range -25 to +60°C

Trustpilot