Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

TracoPower TEN 40-1222 40W DC-DC Converter 9 - 18V DC In ±12V DC ±1.8A Out

TracoPower TEN 40-1222 40W DC-DC Converter 9 - 18V DC In ±12V DC ±1.8A Out

Order Code:  

57-6028

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 40-1222 Copy to clipboard
 Report an error

Discontinued

These 40W DC-DC converters from the TracoPower TEN 40 series offer high power density in a 51 x 51 x 10mm metal case. With a wide 2:1 input range, these converters provide a high degree of efficiency.


  • Control deviations: input change (single/dual/triple) max ±0.5 /1/5 %, load change (single/dual/triple) max ±0.5/1/5 %
  • Ripple: (5 V models Uaus/dual/triple) typ. 50/150/75 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50.8mm
  • Dimensions, width: 50.8mm
  • Efficiency: 85 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: -40 - +75 °C
  • Output current: 1.8/1.8A
  • Output voltage: +12/-12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 40W
  • Manufacturer's part TEN 40-1222
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -1800mA
Output Current Max 1800mA
Power Rating 40W
Supply Voltage Range 9 to 18V
Temperature Range -40 to +75°C

Reviews


Be the first to submit a review