Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out

TracoPower TEN 30-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out

Order Code:

57-6040

Brand: TracoPower MPN: TEN 30-1212

Discontinued


Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.


  • Control deviations: input change max.±0.2 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 89 %
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: 2500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 30W
  • Manufacturer's part TEN 30-1212
Output Voltage 12V
Input Voltage Range 9 to 18V
Power Rating 30W
Output Current 2500mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot