Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEL 2-1212 2W DC-DC Converter 9 - 18V DC In 12V DC 167mA Out

TracoPower TEL 2-1212 2W DC-DC Converter 9 - 18V DC In 12V DC 167mA Out

Order Code:  

57-4932

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEL 2-1212  Copy to clipboard
 Report an error

Discontinued

The TEL 2 series from TracoPower is a range of isolated 2W converters supplied in a low-profile DIL-16 package. A wide input range and tightly regulated output voltage make these converters suitable for a wide range of applications.


  • Case type: DIL 16
  • Dimensions, length: 23.8mm
  • Dimensions, width: 13.7mm
  • Efficiency: 75 %
  • Input voltage: 9 - 18V DC
  • Load control (%): Singe max ±0.75 %/Dual max 2.0 %
  • mains control: max. ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: -25 to +75 °C
  • Output current: 167mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 2W
  • Residual ripple: (20 MHz Bandwidth) typ. 50 Vpp
  • Type: TEL 2-1212
  • Manufacturer's part TEL 2-1212
Mounting Style DIL-16
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 167mA
Power Rating 2W
Supply Voltage Range 9 to 18V
Temperature Range -25 to +75°C

Reviews


Be the first to submit a review