Christmas Opening Hours and Delivery Dates here
Toolcraft TO-7853493 RST-280 Soldering Kit Digital 80-500°C 865W

Image Representative of Range

Toolcraft TO-7853493 RST-280 Soldering Kit Digital 80-500°C 865W

Order Code:

07-7894

Brand: Toolcraft MPN: TO-7853493 EAN-13: 4064161227696
Qty Unit Price (Ex VAT)
1+ £190.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 12/01/2026

The Toolcraft RST-280 soldering kit features a powerful digital station with an 865 W capacity and an adjustable temperature range of 80 - 500 °C. Manufactured by Toolcraft, this kit includes a soldering tip and is ideal for precision electronic repairs and assembly tasks. The RST-280 is suitable for both professional and DIY soldering applications, providing consistent performance and reliability.
Type Soldering kit
Power Output 865W
Dimensions (L x W x H) 210 x 125 x 150 mm
Display Digital
Height 150mm
Length 210mm
Max. air volume 120l/min
Max. temperature 500°C
Min. temperature 80°C
Operating Voltage 230V AC
Preheat time 46s
Soldering iron features + soldering tip
Weight, information with contents
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot