Toolcraft TO-7165959 Ratcheting Shifter 0-26mm Durable Ergonomic Handle

Image Representative of Range

Toolcraft TO-7165959 Ratcheting Shifter 0-26mm Durable Ergonomic Handle

Order Code:

07-7762

Brand: Toolcraft MPN: TO-7165959 EAN-13: 4064161187495
Qty Unit Price (Ex VAT)
1+ £30.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

The Toolcraft TO-7165959 Ratcheting Shifter is an adjustable wrench with a spanner size range of 0 - 26 mm. This tool is ideal for tasks requiring precise adjustments and offers the convenience of a ratcheting mechanism. It is commonly used in automotive and mechanical applications for enhanced flexibility and efficiency.
Type Ratcheting shifter
Length 205mm
Material Chromium-vanadium steel
Plastic free packaging Plastic-free packaging
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot