Christmas Opening Hours and Delivery Dates here

Toolcraft TO-6448056 VDE Pliers 160mm Chromium-Vanadium Steel

Order Code:

07-7542

Brand: Toolcraft MPN: TO-6448056 EAN-13: 4053199978915
  • Quickly find another product in this range by Length:

    160mm 200mm
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 14/01/2026

Toolcraft's TO-6448056 round nose pliers, made from chromium-vanadium steel, are 160 mm long and provide precise bending and looping of wire. Ideal for electrical and electronic applications, these VDE pliers ensure safety and efficient handling. Their straight, robust design makes them a reliable tool for both professional and DIY tasks.
Type Round nose pliers
DIN Standard DIN EN 60900
Jaw Length 53mm
Jaw shape Straight
Length 160mm
Material Chromium-vanadium steel
Range of use VDE
VDE standard 0682-201

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot