Christmas Opening Hours and Delivery Dates here

TOOLCRAFT Pliers Round nose pliers 620442

Toolcraft Brand: Toolcraft
The Toolcraft VDE pliers and round nose pliers represent a range of high-quality hand tools made from durable materials like chromium-vanadium and chrome-vanadium steel.
Description Image Product Buy Pricing (Ex VAT) Jaw Length EN Standard Length Plastic free packaging VDE standard Wire hardness piano wire (max.) Type DIN Standard Jaw shape Material Range of use
Toolcraft TO-6448056 VDE Pliers 160mm Chromium-Vanadium Steel
Toolcraft TO-6448056 VDE Pliers 160mm Chromium-Vanadium Steel
Extended range
Order code: 07-7542
MPN: TO-6448056

23 available to back orderBack-order availability date - 10/01/2026
1+ £13.08
Price per unit Ex VAT
53mm 160mm 0682-201 Round nose pliers DIN EN 60900 Straight Chromium-vanadium steel VDE
Toolcraft TO-6768522 VDE Round Nose Pliers 200mm Chrome-Vanadium Steel
Toolcraft TO-6768522 VDE Round Nose Pliers 200mm Chrome-Vanadium Steel
Extended range
Order code: 07-7619
MPN: TO-6768522

91 available to back orderBack-order availability date - 10/01/2026
1+ £16.07
Price per unit Ex VAT
EN 60900 200mm Plastic-free packaging 1.6mm Round nose pliers DIN EN 60900 Straight Chromium-vanadium steel VDE


Trustpilot