Toolcraft TO-5799255 TPS-900 Repair Station 900W 150-500°C Versatile Use

Order Code:

07-7501

Brand: Toolcraft MPN: TO-5799255 EAN-13: 4053199932023
Qty Unit Price (Ex VAT)
1+ £1251.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Toolcraft TPS-900 is a 900 W digital soldering station with a temperature range of 150 - 500 °C. It is suitable for precise electronic soldering tasks and repairs, offering consistent performance for professionals. Designed for reliability, it is ideal for use in various repair and assembly applications.
Type Repair station
Dim (L x W x H) 309 x 313 x 146 mm
Height 146mm
Length 309mm
Max. air volume 23l/min
Max. power 900W
Max. temperature 500°C
Min. temperature 150°C
Operating Voltage 230V AC
Width 313mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot