Toolcraft TO-5355795 Double-Ended Ratchet Wrench 10-19mm 4-in-1 Model

Order Code:

07-7398

Brand: Toolcraft MPN: TO-5355795 EAN-13: 4053199583515
Qty Unit Price (Ex VAT)
1+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
253 in stock, despatched in 4 working days

The Toolcraft TO-5355795 is a double-ended ratcheting box wrench designed for metric spanner sizes 10 to 19 mm. This versatile hand tool is ideal for effortless fastening and loosening tasks. Its ratcheting mechanism is particularly useful in plumbing and mechanical applications where agility and efficiency are required.
Type Double-ended ratcheting box wrench
Length 230mm
Height 22mm
Material Chromium-vanadium steel
Material properties matt
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot