Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5799258 TPS-800 Soldering Station 1000W 100-480°C LCD

Order Code:

07-7502

Brand: Toolcraft MPN: TO-5799258 EAN-13: 4053199931057
Qty Unit Price (Ex VAT)
1+ £713.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 14/01/2026

The Toolcraft TPS-800 is a digital hot air soldering station with a power output of 1000 W and an adjustable temperature range from 100 to 480 °C. Its precise digital controls make it ideal for detailed electronic work, ensuring efficient and accurate soldering. Common applications include circuit board assembly and repair tasks that require precise temperature management.
Type Hot air soldering
Power Output 1000W
Dimensions (L x W x H) 226 x 193 x 150 mm
Display Digital
Height 150mm
Length 226mm
Max. air volume 120l/min
Max. temperature 480°C
Min. temperature 100°C
Operating Voltage 230V AC
Width 193mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot