Easter Opening Hours and Delivery Dates here

Toolcraft 820935 Micro Bit Set 4mm Slot/PH/PZ/T/HEX 31 Piece

Order Code:

51-2535

Brand: Toolcraft MPN: 820935 EAN-13: 4016138496857
  • Country of Origin: Taiwan
  • View All

Discontinued


An ergonomic bit-holder with rotating cap and magnetic holder plus a selection of hex bits in a clear, impact-resistant storage box.


  • 4 mm S2 Bits
  • Hand holder with rotating cap
  • 1.0/1.5/2.0/2.5/3.0/3.5/4.0mm slots
  • Cross slot PH 000/PH 00/PH 0/PH 1
  • Cross slot PZ 0/PZ 1
  • Hexagonal bit SW 0.7/0.9/1.3/1.5/2.0/2.5/3.0/4.0mm
  • T-profile T4/T5/T6/T7/T8/T9/T10/T15/T20
  • Plastic storage box
Blade Type Hex, PH, PZ, Slot, Torx
Drive Type 4mm Hex
Number of Pieces 31

Trustpilot