The Timeguard EACP1 Single Zone Control Panel with audible and visual alert,
reset button, standby LED (on mains operation) and automatic fault detection
that warns of a wiring problem.
The Timeguard EACP1 Single Zone Control Panel is a tried, trusted and
respected product within the industry. The Timeguard EACP1 is ideal for
uses in all types of private, commercial, residential and public sector
buildings. It is a flexible system that is suitable for hundreds of
applications including, hotels call systems, leisure centre call systems,
nursing home nurse call systems, shops, offices and GP surgeries plus many more
uses.
- Simple to install 2 core wire connection from control panel to kit
components
- Single zone systems ideal for WC's and rooms in the home, shop conversions
and small businesses
- Continuous high dB Control Panel alarm with audible and visual alerts
- Optional hi/low alarm sounder facility
- Control Panel fits standard BS flush 2 gang or surface mounted boxes
- Complies with BSEN 60065: 2002
- Designed to meet requirements of the DDA (Disability Act)
- Manufacturer's part no. Timeguard
EACP1
| Type |
Alarm control panel |
| Application |
Emergency alarm |
| Height |
85mm |
| Length |
145mm |