Tiger Power Supplies TP1038 12V DC 4A 48W Desktop Power Supply C8 2.1mm

Order Code:

85-7767

Brand: Tiger Power Supplies MPN: TP1038

Discontinued


Tiger Power Supplies TP1038, 12V DC, 4A, 48W desktop power supply, featuring a standard 2-pin IEC320 C8 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 48W
  • Output Voltage: 12V DC
  • Class II, 2-pin C8 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, C-Tick, UL

The input voltage is via a IEC320-C8 inlet (cable not supplied).


Type Desktop Power Supply
Output Voltage 12V DC
Output Current 4A
Power Rating 48W
Cord Length 1.5m
Dimensions 98.1 x 45.4 30.5mm
Input Connector C8
Output Connector 2.1 x 5.5 x 12mm female
Supply Voltage Range 100 to 240V AC

Trustpilot