Christmas Opening Hours and Delivery Dates here
Thermorex TK32-T01-MG01-Ö240-MR Bi-metal Switch 250V 16A 240°C Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö240-MR Bi-metal Switch 250V 16A 240°C Reset

Order Code:

10-8094

Brand: Thermorex MPN: TK32-T01-MG01-Ö240- MR EAN-13: 2050005416823
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
536 available to back orderBack-order availability date - 11/01/2026

The Thermorex TK32-T01-MG01-Ö240-MR Bi-metallic switch operates at 250 V and supports up to 16 A, with an opening temperature of 240 °C ± 5°C. This temperature switch is ideal for applications requiring precise thermal management, often employed in safety and energy efficiency systems. As a single piece unit, it is suitable for controlling circuits in heating appliances and machinery requiring temperature regulation.
Type Bi-metallic switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 240°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot