Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö210-S190 Bi-metallic Switch 250V 16A 210/190°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö210-S190 Bi-metallic Switch 250V 16A 210/190°C

Order Code:

10-8023

Brand: Thermorex MPN: TK24-T01-MG01-Ö210-S190 EAN-13: 2050005414232
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 available to back orderBack-order availability date - 15/01/2026

The Thermorex TK24-T01-MG01-Ö210-S190 is a bi-metallic switch designed to operate at 250 V and 16 A. It opens at a temperature of 210 °C and closes at 190 °C with a tolerance of ± 5°C. This temperature switch is commonly used in applications requiring reliable over-temperature protection and control.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 190°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 210°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot