Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö170-S160 Bi-metallic Switch 250 V 16 A 170°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö170-S160 Bi-metallic Switch 250 V 16 A 170°C

Order Code:

10-8020

Brand: Thermorex MPN: TK24-T01-MG01-Ö170-S160 EAN-13: 2050005414218
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 available to back orderBack-order availability date - 17/01/2026

The Thermorex TK24-T01-MG01-Ö170-S160 bi-metallic switch is designed to operate at 250 V and 16 A. It opens at a temperature of 170°C and closes at 160°C, making it suitable for precise thermal regulation. Typically used in electrical devices, it ensures safe operation by preventing overheating.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 160°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 170°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot