Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö165-S155 Bi-metallic Switch 250V 16A 165°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö165-S155 Bi-metallic Switch 250V 16A 165°C

Order Code:

10-8019

Brand: Thermorex MPN: TK24-T01-MG01-Ö165-S155 EAN-13: 2050005416519
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
76 available to back orderBack-order availability date - 11/01/2026

The Thermorex TK24-T01-MG01-Ö165-S155 is a bimetallic switch designed to operate at 250 V with a current rating of 16 A. It opens at a temperature of 165°C with a ±5°C tolerance and closes at 155°C, making it ideal for temperature regulation applications. Typical uses include thermal protection in household appliances and industrial equipment.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 155°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 165°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot