Christmas Opening Hours and Delivery Dates here
Thermorex TK24-T01-MG01-Ö10 Bimetal Switch 250V 16A 10°C/0°C 1Piece

Image Representative of Range

Thermorex TK24-T01-MG01-Ö10 Bimetal Switch 250V 16A 10°C/0°C 1Piece

Order Code:

10-8006

Brand: Thermorex MPN: TK24-T01-MG01-Ö10 EAN-13: 2050005414379
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
250 available to back orderBack-order availability date - 11/01/2026

The Thermorex TK24-T01-MG01-Ö10 bi-metallic switch operates at 250 V and 16 A, with an opening temperature of 10°C ± 5°C and a closing temperature of 0°C. This temperature switch is ideal for applications requiring automatic temperature control and protection. It is commonly used to prevent overheating in electrical devices and appliances.
Type Bi-metallic switch
(Ø) 14.50mm
Closing temp. °C 0°C
Connection Type C CEE 7/16 plug 6.3 mm
Current 16A
Dim (Ø) 14.50 mm
Opening temp. ± 5°C 10°C
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot