Easter Opening Hours and Delivery Dates here
Thermal Grizzly TG-H-001-RS Paste 11.8 W/mK 1g Max Temp: +350°C

Image Representative of Range

Thermal Grizzly TG-H-001-RS Paste 11.8 W/mK 1g Max Temp: +350°C

Order Code:

10-8001

Brand: Thermal Grizzly MPN: TG-H-001-RS EAN-13: 4260711990359
Qty Unit Price (Inc VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

Thermal Grizzly's TG-H-001-RS is a thermally conductive paste with a conductivity of 11.8 W/mK, suitable for cooling electronic components. With a maximum temperature tolerance of +350 °C, it effectively assists in heat dissipation and heat sink applications. This thermal grease is commonly used for transistor and electric component cooling, enhancing thermal transfer in various systems.
Type Thermally conductive paste
Factory colour Black
Max. temperature +350°C
Min. temperature -200°C
Thermal Conductivity 11.8 W/mK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot