Christmas Opening Hours and Delivery Dates here

Testo 8006 1324 Temperature Sensor C18900-000

Order Code:

57-4542

Brand: Testo MPN: 8006 1324

Discontinued


The Testo 8006 1323 is a Surface probe (cross-band) with thread.


  • Sensor element: Type 18 NiCr-Ni
  • Temperature range: -50°C to +180°C
  • Cross band: M12 x 1 Nickel-plated
  • Connecting cable: Silicone insulated 4mm diameter/ 2x 0.25mm²
  • Accuracy: DIN IEC 60584 Class B
  • Manufacturer's part: Testo 8006 1324
Probe Type Surface probe
Temperature Range -50 to +180°C

Trustpilot