Testo 300632 3153 315-3 CO and CO2 Meter for Ambient Measurements

Order Code:

85-1242

Brand: Testo MPN: 300632 3153 EAN-13: 4029547011856
  • Country of Origin: China
  • View All

Discontinued


Cutting-edge technology, easy-to-use, rugged design - these are just a few of the features which make the Testo 315-3 stand out head and shoulders above the rest. The CO and CO2 meter is designed to measure carbon monoxide and carbon dioxide in parallel in ambient room conditions. The readings are presented on an easy-to-read display.

A visual and an audible alarm are activated when CO/CO2 thresholds are exceeded. The thresholds can be adjusted to suit your application. The meter conforms to the EN50543 standard for measurement of ambient air quality in commercial kitchens and other applications.


  • Ambient CO2 measuring range: 0 to 10000ppm
  • Accuracy: ±300ppm (0 to 4000ppm), 8% of mv (4000 to 6000ppm), 500ppm (6000 to 10000ppm), resolution: 10ppm
  • Ambient CO Measuring range: 0 to 100ppm
  • Accuracy: ±3ppm (0 to 20ppm), ±5ppm (>20ppm), resolution: 0.5ppm
  • Operating humidity: 0 to 95%RH
  • Weight: 200g
  • Dimensions: 190 x 65 x 40mm
  • Operating temperature: 0 to +40°C
  • Protection class: IP40 according to EN 60529
  • Standards: according to EN 50543 EU-/EG-guidelines: 2004/108/EG
  • Warranty: 2 years on the instrument; rechargeable battery: 12 months; CO sensor: 12 months; CO2 sensor: 12 months
  • Storage battery type: Lithium polymer rechargeable battery
  • Battery charging option: In instrument via mains unit
  • Battery life: 10 hours measurement time (at +20°C) / mains operation possible
  • Testo type 300632 3153 315-3
Range 0 to 10,000ppm
Resolution 10ppm

Trustpilot