Testo 0636 9835 Humidity Sensor -30 to +50 deg

Order Code:

57-4294

Brand: Testo MPN: 0636 9835 EAN-13: 4029547002670

Discontinued


The Testo 0636 9835 is a Pressure Dewpoint Sensor for measurements in compressed air systems. The standard probe 0636.9835 is sufficient for most measurements in compressed air piping (e.g. refrigeration dryers in the range from 0°C to 2°C.

The probe is connected to the compressed air system via a standard plug-in connector (G1/4 inch internal thread to ISO 228-1) or via a screw-on adaptor for measurements at test points. The sensor is positioned in the flow of compressed air being measured, for the duration of the measurement.


  • Measuring Range 0 to +100 %RH
  • Probe length: 300 mm
  • Manufacturer's part: Testo 0636 9835 Dewpoint Sensor
Probe Type Thin humidity
Temperature Range -30 to +50°C

Trustpilot