Testo 0636 9742 Temperature Sensor -20 to +70 deg

Order Code:

57-4300

Brand: Testo MPN: 0636 9742

Discontinued


The Testo 0636 9742 is a Humidity/Temperature Probe. The probe has a Plug-in Head requiring connection cable 0430 0143 or 0430 0145.


  • Temperature range: -4°F to 158°F / -20°C to +70°C
  • Dimensions, height: 35mm
  • Dimensions, length: 350mm
  • Dimensions, width: 40mm
  • Weight: 132g
  • Manufacturer's part: Testo 0636 9742 Temperature Sensor
Probe Type Thermometer probe
Temperature Range -20 to +70°C

Trustpilot